
2666 | |
|---|---|
DigiKey Part Number | 3720-2666-ND |
Manufacturer | |
Manufacturer Product Number | 2666 |
Description | HOLE PLUG 0.625" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.625" (15.88mm) 5/8" Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.625" (15.88mm) 5/8" |
Packaging Box | Flange Diameter 0.720" (18.29mm) |
Part Status Active | Panel Thickness 0.410" (10.41mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17000 | €1.70 |
| 25 | €0.16000 | €4.00 |
| 50 | €0.15240 | €7.62 |
| 100 | €0.14510 | €14.51 |
| 250 | €0.13600 | €34.00 |
| 500 | €0.12950 | €64.75 |
| 1,000 | €0.12330 | €123.30 |
| 2,500 | €0.11558 | €288.95 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24600 |


