DF14-5S-1.25C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 73
Unit Price: €0.33000
Datasheet

Similar


Adam Tech
In Stock: 908
Unit Price: €0.24000
Datasheet
5 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm)
DF14-5S-1.25C
DF14-5S-1.25C

DF14-5S-1.25C

DigiKey Part Number
H1566-ND
Manufacturer
Manufacturer Product Number
DF14-5S-1.25C
Description
CONN RCPT HSG 5POS 1.25MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14-5S-1.25C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Beige
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable