
DF1B-14S-2.5R | |
|---|---|
DigiKey Part Number | H3793-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-14S-2.5R |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-14S-2.5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15700 | €1.57 |
| 25 | €0.14680 | €3.67 |
| 50 | €0.13980 | €6.99 |
| 100 | €0.13300 | €13.30 |
| 300 | €0.12310 | €36.93 |
| 500 | €0.11872 | €59.36 |
| 1,000 | €0.11305 | €113.05 |
| 2,500 | €0.10596 | €264.90 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22140 |




















