Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT16C-1P-DS

DigiKey Part Number
H122619-ND
Manufacturer
Manufacturer Product Number
GT16C-1P-DS
Description
CONN COAX RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
GT16C-1P-DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
3 GHz
Number of Ports
1
Features
Mounting Flange
Housing Color
Gray
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Center Contact Plating
Tin
Dielectric Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-30°C ~ 105°C
Voltage Rating
250 V
Mating Cycles
30
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€2.87000€2.87
5€2.65600€13.28
10€2.57000€25.70
25€2.46080€61.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.87000
Unit Price with VAT:€3.53010