
H.FLJ-PL74J-BPA-1 | |
|---|---|
DigiKey Part Number | H.FLJ-PL74J-BPA-1-ND |
Manufacturer | |
Manufacturer Product Number | H.FLJ-PL74J-BPA-1 |
Description | COAX ADAPT H.FL TO PL74 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector H.FL Jack, Male Pin To PL74 Jack, Female Socket 50 Ohms |
EDA/CAD Models | H.FLJ-PL74J-BPA-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | H.FL Jack, Male Pin | |
Convert To (Adapter End) | PL74 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | - | |
Frequency - Max | 1 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

