2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2.4-LR-SR2

DigiKey Part Number
H125500-ND
Manufacturer
Manufacturer Product Number
H2.4-LR-SR2
Description
CONN 2.4MM RCPT STR 50OHM EDGEMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
EDA/CAD Models
H2.4-LR-SR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 105°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€59.92000€59.92
20€48.50850€970.17
40€46.19550€1,847.82
60€44.89383€2,693.63
100€43.30660€4,330.66
Manufacturers Standard Package
Unit Price without VAT:€59.92000
Unit Price with VAT:€73.70160