


H3ABG-10112-S4 | |
|---|---|
DigiKey Part Number | H3ABG-10112-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10112-S4 |
Description | JUMPER-H1507TR/A2015S/H1505TR12" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.62000 | €6.20 |
| 30 | €0.56233 | €16.87 |
| 50 | €0.53720 | €26.86 |
| 100 | €0.50510 | €50.51 |
| 250 | €0.46564 | €116.41 |
| 500 | €0.43790 | €218.95 |
| 1,000 | €0.41180 | €411.80 |
| 2,500 | €0.37968 | €949.20 |
| 5,000 | €0.35707 | €1,785.35 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.76260 |











