
H3BXT-10102-L2 | |
|---|---|
DigiKey Part Number | H3BXT-10102-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-L2 |
Description | SINGLE END JUMPER 2" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.41700 | €4.17 |
| 30 | €0.38500 | €11.55 |
| 50 | €0.37120 | €18.56 |
| 100 | €0.35350 | €35.35 |
| 250 | €0.33140 | €82.85 |
| 500 | €0.31556 | €157.78 |
| 1,000 | €0.30049 | €300.49 |
| 2,500 | €0.28167 | €704.17 |
| 5,000 | €0.26822 | €1,341.10 |
| Unit Price without VAT: | €0.41700 |
|---|---|
| Unit Price with VAT: | €0.51291 |

