


TF43SW-66S/4-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF43SW-66S/4-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF43SW-66S/4-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF43SW-66S/4-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF43SW-66S/4-0.5SH(800) |
Description | CONN FFC BOTTOM 66POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF43SW-66S/4-0.5SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 66 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €2.23229 | €5,580.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.83200 | €28.32 |
| 25 | €2.61080 | €65.27 |
| 50 | €2.45520 | €122.76 |
| 100 | €2.30860 | €230.86 |
| 250 | €2.12852 | €532.13 |
| 500 | €2.00174 | €1,000.87 |
| 1,000 | €1.88255 | €1,882.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.78000 | €3.78 |
| 10 | €3.43300 | €34.33 |
| 25 | €3.25160 | €81.29 |
| 50 | €3.17620 | €158.81 |
| 100 | €3.02480 | €302.48 |
| 250 | €2.64672 | €661.68 |
| 500 | €2.57112 | €1,285.56 |
| 1,000 | €2.19301 | €2,193.01 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.28040 |

