
U.FL-2LPHF6-04N2TV-A-70 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-04N2TV-A-70-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-04N2TV-A-70 |
Description | COAX CBL U.FL TO U.FL 2.7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-04N2TV-A-70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.756" (70.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.79850 | €279.85 |
| Unit Price without VAT: | €2.79850 |
|---|---|
| Unit Price with VAT: | €3.44216 |

