
311SM703-T | |
|---|---|
DigiKey Part Number | 480-2321-ND |
Manufacturer | |
Manufacturer Product Number | 311SM703-T |
Description | SWITCH SNAP ACTION SPDT 4A 250V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC), 5A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 6.118gf | |
Release Force | 1.020gf | |
Operating Position | 0.280" (7.1mm) | |
Pretravel | 0.310" (7.9mm) | |
Differential Travel | 0.070" (1.8mm) | |
Overtravel | 0.057" (1.45mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.18000 | €18.18 |
| 10 | €15.04500 | €150.45 |
| 30 | €13.74833 | €412.45 |
| 50 | €13.18400 | €659.20 |
| 100 | €12.62930 | €1,262.93 |
| Unit Price without VAT: | €18.18000 |
|---|---|
| Unit Price with VAT: | €22.36140 |


