
ABP2MRNT016KG2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRNT016KG2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRNT016KG2A3XX |
Description | SENSOR 2.32PSIG 14BIT 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.32PSI (16kPa) Vented Gauge 14 b 6-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRNT016KG2A3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 2.32PSI (16kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | - | |
Port Style | - | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Side Port | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.73000 | €25.73 |
| 5 | €23.52800 | €117.64 |
| 10 | €22.71000 | €227.10 |
| 32 | €21.49094 | €687.71 |
| 64 | €20.84531 | €1,334.10 |
| 128 | €20.25359 | €2,592.46 |
| Unit Price without VAT: | €25.73000 |
|---|---|
| Unit Price with VAT: | €31.64790 |

