
HIH6030-021-001 | |
|---|---|
DigiKey Part Number | 480-5704-2-ND - Tape & Reel (TR) 480-5704-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIH6030-021-001 |
Description | SENS HUMI/TEMP 3.3V I2C 4.5% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4.5% RH 6 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HIH6030-021-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±4.5% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.42000 | €16.42 |
| 5 | €14.93400 | €74.67 |
| 10 | €14.38400 | €143.84 |
| 25 | €13.72640 | €343.16 |
| 50 | €13.27780 | €663.89 |
| 100 | €12.86680 | €1,286.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €11.73271 | €11,732.71 |
| Unit Price without VAT: | €16.42000 |
|---|---|
| Unit Price with VAT: | €20.19660 |











