Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
HSCMRNN

HSCMRNN001BG2A5

DigiKey Part Number
480-3297-ND
Manufacturer
Manufacturer Product Number
HSCMRNN001BG2A5
Description
SENSOR 14.5PSIG 0.08" 12BIT 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
14.5PSI (100kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Side Port
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€36.58110€3,658.11
Unit Price without VAT:€36.58110
Unit Price with VAT:€44.99475