


HSCMRNN030PDSA3 | |
|---|---|
DigiKey Part Number | HSCMRNN030PDSA3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRNN030PDSA3 |
Description | SENSOR 30PSID 0.08" 12BIT 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±30PSI (±206.84kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | ±120PSI (±827.37kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Side Port | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €36.58110 | €3,658.11 |
| Unit Price without VAT: | €36.58110 |
|---|---|
| Unit Price with VAT: | €44.99475 |

