Honeywell NGC Series Limit Switches | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGCMA10AX01Q

DigiKey Part Number
NGCMA10AX01Q-ND
Manufacturer
Manufacturer Product Number
NGCMA10AX01Q
Description
SWITCH SNAP ACTION DPST 6A 120V
Customer Reference
Detailed Description
Switch DPST-NO/NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Cross Roller Plunger
Mounting Type
Panel Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1122gf
Release Force
306gf
Operating Position
0.083" (2.1mm)
Pretravel
0.083" (2.1mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.193" (4.9mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.