
E2SB40E00010AE | |
|---|---|
DigiKey Part Number | 3186-E2SB40E00010AETR-ND - Tape & Reel (TR) 3186-E2SB40E00010AECT-ND - Cut Tape (CT) 3186-E2SB40E00010AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2SB40E00010AE |
Description | XTAL 2520 40MHZ, 7PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±7ppm Crystal 7pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.36800 | €3.68 |
| 25 | €0.34840 | €8.71 |
| 50 | €0.33400 | €16.70 |
| 100 | €0.32010 | €32.01 |
| 250 | €0.30276 | €75.69 |
| 500 | €0.29022 | €145.11 |
| 1,000 | €0.27821 | €278.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.26020 | €780.60 |
| 6,000 | €0.24944 | €1,496.64 |
| 9,000 | €0.24336 | €2,190.24 |
| 15,000 | €0.23591 | €3,538.65 |
| 21,000 | €0.23113 | €4,853.73 |
| 30,000 | €0.22617 | €6,785.10 |
| 36,000 | €0.22368 | €8,052.48 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51660 |

