
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP65F/IP66F/IP67F - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 13 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,189.50000 | €1,189.50 |
| Unit Price without VAT: | €1,189.50000 |
|---|---|
| Unit Price with VAT: | €1,463.08500 |

