
IF145-227-5 | |
|---|---|
DigiKey Part Number | 2434-IF145-227-5-ND |
Manufacturer | |
Manufacturer Product Number | IF145-227-5 |
Description | SCREWDRIVER TORXTR TR9 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | TR9 Torx® TR (Security) Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® TR (Security) | |
Size | TR9 | |
Length - Blade | - | |
Length - Overall | - | |
Features | Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.15000 | €5.15 |
| Unit Price without VAT: | €5.15000 |
|---|---|
| Unit Price with VAT: | €6.33450 |

