
DV2121 | |
|---|---|
DigiKey Part Number | 2330-DV2121-ND |
Manufacturer | |
Manufacturer Product Number | DV2121 |
Description | STACK LIGHT,SINGLE LED, SELECTAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Cyan, Green, Lilac, Red, White, Yellow LED M12 |
Datasheet | Datasheet |
EDA/CAD Models | DV2121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 7 | |
Lamp Type | LED | |
Light Color | Blue, Cyan, Green, Lilac, Red, White, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €262.94000 | €262.94 |
| 5 | €231.25600 | €1,156.28 |
| 10 | €219.70300 | €2,197.03 |
| Unit Price without VAT: | €262.94000 |
|---|---|
| Unit Price with VAT: | €323.41620 |

