
KI5030 | |
|---|---|
DigiKey Part Number | 2330-KI5030-ND |
Manufacturer | |
Manufacturer Product Number | KI5030 |
Description | CAPACITIVE SENSOR; M30;RANGE 15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP65 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | KI5030 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 7.5V ~ 15V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type Capacitive | Ingress Protection IP65 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type Namur-NC | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €170.63000 | €170.63 |
| 5 | €149.66400 | €748.32 |
| 10 | €141.91700 | €1,419.17 |
| Unit Price without VAT: | €170.63000 |
|---|---|
| Unit Price with VAT: | €209.87490 |

