10 F (EDLC) Supercapacitor 3 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 F (EDLC) Supercapacitor 3 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 85°C
DSF Series Supercapacitors

DSF106Q3R0

DigiKey Part Number
338-DSF106Q3R0-ND
Manufacturer
Manufacturer Product Number
DSF106Q3R0
Description
CAPACITOR 10F -10%, +30% 3V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 3 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 F
Tolerance
-10%, +30%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
40mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,840
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.87000€1.87
10€1.27100€12.71
50€1.03280€51.64
200€0.89870€179.74
600€0.82398€494.39
1,000€0.79636€796.36
2,600€0.75420€1,960.92
5,000€0.73120€3,656.00
Manufacturers Standard Package
Unit Price without VAT:€1.87000
Unit Price with VAT:€2.30010