
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.47" (12.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 40°F ~ 100°F (4°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.90000 | €70.90 |
| 10 | €60.26800 | €602.68 |
| 25 | €51.23160 | €1,280.79 |
| 50 | €47.64280 | €2,382.14 |
| 100 | €45.74090 | €4,574.09 |
| 200 | €44.36395 | €8,872.79 |
| Unit Price without VAT: | €70.90000 |
|---|---|
| Unit Price with VAT: | €87.20700 |

