
3M-VHB-4910-19-5,5 | |
|---|---|
DigiKey Part Number | 6517-3M-VHB-4910-19-5,5-ND |
Manufacturer | |
Manufacturer Product Number | 3M-VHB-4910-19-5,5 |
Description | TAPE DBL SIDED TRANSPARENT |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 18' (5.5m) 6 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 18' (5.5m) 6 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 40°F ~ 100°F (4°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.51000 | €31.51 |
| 10 | €26.78000 | €267.80 |
| 25 | €22.76040 | €569.01 |
| 50 | €21.17100 | €1,058.55 |
| 100 | €20.32110 | €2,032.11 |
| 200 | €19.70920 | €3,941.84 |
| Unit Price without VAT: | €31.51000 |
|---|---|
| Unit Price with VAT: | €38.75730 |

