
3M-VHB-4930-19-33 | |
|---|---|
DigiKey Part Number | 6517-3M-VHB-4930-19-33-ND |
Manufacturer | |
Manufacturer Product Number | 3M-VHB-4930-19-33 |
Description | TAPE DBL SIDED WHITE |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0250" (25.0 mils, 0.635mm) | |
Thickness - Adhesive | 0.0220" (22.0 mils, 0.559mm) | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.37000 | €77.37 |
| 10 | €65.75700 | €657.57 |
| 25 | €55.89800 | €1,397.45 |
| 50 | €51.97980 | €2,598.99 |
| 100 | €49.90610 | €4,990.61 |
| 200 | €48.40180 | €9,680.36 |
| Unit Price without VAT: | €77.37000 |
|---|---|
| Unit Price with VAT: | €95.16510 |

