Similar
Similar

BCR 133L3 E6327 | |
|---|---|
DigiKey Part Number | BCR133L3E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 133L3 E6327 |
Description | TRANS PREBIAS NPN 50V TSLP-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 250 mW Surface Mount PG-TSLP-3-4 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Discontinued at DigiKey | Frequency - Transition 130 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-101, SOT-883 |
Resistors Included R1 and R2 | Supplier Device Package PG-TSLP-3-4 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC114EM,315 | Nexperia USA Inc. | 0 | 1727-PDTC114EM,315CT-ND | €0.21000 | Similar |
| PDTC114YMB,315 | Nexperia USA Inc. | 0 | 1727-PDTC114YMB,315CT-ND | €0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | €0.03281 | €984.30 |
| 45,000 | €0.03121 | €1,404.45 |
| 75,000 | €0.02940 | €2,205.00 |
| 105,000 | €0.02833 | €2,974.65 |
| 150,000 | €0.02729 | €4,093.50 |
| Unit Price without VAT: | €0.03281 |
|---|---|
| Unit Price with VAT: | €0.04036 |



