Similar

BGS12PL6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS12PL6E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS12PL6E6327XTSA1 |
Description | IC RF SWITCH SPDT 4GHZ TSLP6-4 |
Customer Reference | |
Detailed Description | RF Switch IC GSM, LTE, W-CDMA SPDT 4 GHz 50Ohm TSLP-6-4 |
Datasheet | Datasheet |
EDA/CAD Models | BGS12PL6E6327XTSA1 Models |
Category | Test Frequency 3.8GHz |
Manufacturer Infineon Technologies | Features Single Line Control |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Obsolete | Voltage - Supply 2.4V ~ 3.6V |
RF Type GSM, LTE, W-CDMA | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 6-XFDFN |
Frequency Range 100MHz ~ 4GHz | Supplier Device Package TSLP-6-4 |
Isolation 22dB | Base Product Number |
Insertion Loss 0.77dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGS12P2L6E6327XTSA1 | Infineon Technologies | 226,036 | 448-BGS12P2L6E6327XTSA1CT-ND | €0.39000 | Similar |


