
BTN9960LVAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTN9960LVAUMA1TR-ND - Tape & Reel (TR) 448-BTN9960LVAUMA1CT-ND - Cut Tape (CT) 448-BTN9960LVAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN9960LVAUMA1 |
Description | DC_MOTOR_CONTROL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM PG-HSOF-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTN9960LVAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 40V | |
Voltage - Load | 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 7-PowerSFN | |
Supplier Device Package | PG-HSOF-7-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.39000 | €3.39 |
| 10 | €2.55500 | €25.55 |
| 25 | €2.34520 | €58.63 |
| 100 | €2.11500 | €211.50 |
| 250 | €2.00516 | €501.29 |
| 500 | €1.93898 | €969.49 |
| 1,000 | €1.88452 | €1,884.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.83968 | €3,679.36 |
| 4,000 | €1.80278 | €7,211.12 |
| Unit Price without VAT: | €3.39000 |
|---|---|
| Unit Price with VAT: | €4.16970 |









