
FZ1500R45KL3B5NPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1500R45KL3B5NPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1500R45KL3B5NPSA1 |
Description | IGBT MOD 4500V 1500A 2400000W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 4500 V 1500 A 2400000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 4500 V | |
Current - Collector (Ic) (Max) | 1500 A | |
Power - Max | 2400000 W | |
Vce(on) (Max) @ Vge, Ic | 3.05V @ 15V, 1.5kA | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 280 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,513.04000 | €1,513.04 |
| Unit Price without VAT: | €1,513.04000 |
|---|---|
| Unit Price with VAT: | €1,861.03920 |

