



NLM0010XTSA1 | |
|---|---|
DigiKey Part Number | NLM0010XTSA1TR-ND - Tape & Reel (TR) NLM0010XTSA1CT-ND - Cut Tape (CT) NLM0010XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLM0010XTSA1 |
Description | IC NFC-PWM LED W/OUT CLO |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 3V ~ 5.5V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | NLM0010XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | PG-SOT23-5-1 | |
Base Product Number |

