
PEB 4266 V V1.2 | |
|---|---|
DigiKey Part Number | PEB4266VV1.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEB 4266 V V1.2 |
Description | IC TELECOM INTERFACE VQFN-48 |
Customer Reference | |
Detailed Description | Telecom IC Dual Channel Subscriber Line Interface Circuit (DuSLIC) PG-VQFN-48-4 |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Infineon Technologies | Current - Supply 60mA, 90mA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Function Dual Channel Subscriber Line Interface Circuit (DuSLIC) | Supplier Device Package PG-VQFN-48-4 |
Interface IOM-2, PCM | Base Product Number |
Number of Circuits 2 |

