


PEF 20532 F V1.3 | |
|---|---|
DigiKey Part Number | PEF20532FV1.3-ND |
Manufacturer | |
Manufacturer Product Number | PEF 20532 F V1.3 |
Description | IC TELECOM INTERFACE TQFP-100 |
Customer Reference | |
Detailed Description | Telecom IC Serial Optimized Communications Controller PG-TQFP-100-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serial Optimized Communications Controller | |
Interface | ASYNC, BISYNC, HDLC, PPP | |
Number of Circuits | 2 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Power (Watts) | 150 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | PG-TQFP-100-3 | |
Base Product Number |

