TriCore™ TC17xx Microcontroller IC 32-Bit 133MHz 2MB (2M x 8) FLASH PG-LQFP-176-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAK-TC1767-256F133HR AD

DigiKey Part Number
SAK-TC1767-256F133HRAD-ND
Manufacturer
Manufacturer Product Number
SAK-TC1767-256F133HR AD
Description
IC MCU 32BIT 2MB FLASH 176LQFP
Customer Reference
Detailed Description
TriCore™ TC17xx Microcontroller IC 32-Bit 133MHz 2MB (2M x 8) FLASH PG-LQFP-176-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
133MHz
Connectivity
ASC, CANbus, MLI, MSC, SSC
Peripherals
DMA, POR, WDT
Number of I/O
88
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.42V ~ 1.58V
Data Converters
A/D 4x10b, 32x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-176-5
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.