
IN-S124TCRRGB | |
|---|---|
DigiKey Part Number | 1830-IN-S124TCRRGBTR-ND - Tape & Reel (TR) 1830-IN-S124TCRRGBCT-ND - Cut Tape (CT) 1830-IN-S124TCRRGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S124TCRRGB |
Description | LED RGB CLR 1204 SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125°, 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 520nm Green, 468nm Blue |
Lens Transparency Clear | Package / Case 4-SMD, No Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Square with Flat Top | Size / Dimension 3.20mm L x 1.20mm W |
Lens Size 1.20mm | Height (Max) 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31000 | €3.10 |
| 100 | €0.22280 | €22.28 |
| 500 | €0.18340 | €91.70 |
| 1,000 | €0.17047 | €170.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.15382 | €461.46 |
| 6,000 | €0.14533 | €871.98 |
| 9,000 | €0.14098 | €1,268.82 |
| 15,000 | €0.13606 | €2,040.90 |
| 21,000 | €0.13314 | €2,795.94 |
| 30,000 | €0.13029 | €3,908.70 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.55350 |











