


NLQ26PFS-6NIT TR | |
|---|---|
DigiKey Part Number | 1982-NLQ26PFS-6NITTRCT-ND - Cut Tape (CT) 1982-NLQ26PFS-6NITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLQ26PFS-6NIT TR |
Description | IC DRAM 2GBIT LVSTL 200FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 2Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.45000 | €11.45 |
| 10 | €10.63300 | €106.33 |
| 25 | €10.30360 | €257.59 |
| 50 | €10.05620 | €502.81 |
| 100 | €9.80990 | €980.99 |
| 250 | €9.48848 | €2,372.12 |
| 500 | €9.24932 | €4,624.66 |
| Unit Price without VAT: | €11.45000 |
|---|---|
| Unit Price with VAT: | €14.08350 |



