
NSEC00K064-AT | |
|---|---|
DigiKey Part Number | 1982-NSEC00K064-AT-ND |
Manufacturer | |
Manufacturer Product Number | NSEC00K064-AT |
Description | IC FLASH 512GBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 512Gbit eMMC_5 200 MHz 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC_5 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |

