MAX® 10 Field Programmable Gate Array (FPGA) IC 178 387072 8000 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08DCF256C8G

DigiKey Part Number
544-3265-ND
Manufacturer
Manufacturer Product Number
10M08DCF256C8G
Description
IC FPGA 178 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 178 387072 8000 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
10M08DCF256C8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
178
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€25.74000€25.74
25€20.59000€514.75
100€20.06940€2,006.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€25.74000
Unit Price with VAT:€31.66020