
SBW100U1 | |
|---|---|
DigiKey Part Number | 6421-SBW100U1-ND |
Manufacturer | |
Manufacturer Product Number | SBW100U1 |
Description | Serial to Bluetooth and WiFi bri |
Customer Reference | |
Detailed Description | Ethernet or Bluetooth to USB COM Port Cable 1.39’ (425.00mm) Unshielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Ethernet Or Bluetooth |
Mfr | Convert To (Adapter End) USB COM Port |
Packaging Case | Length 1.39’ (425.00mm) |
Part Status Active | Shielding Unshielded |
Usage |
| Case: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €97.66000 | €97.66 |
| Unit Price without VAT: | €97.66000 |
|---|---|
| Unit Price with VAT: | €120.12180 |

