
CL-827-P215-PC | |
|---|---|
DigiKey Part Number | CL-827-P215-PC-ND |
Manufacturer | |
Manufacturer Product Number | CL-827-P215-PC |
Description | CHROMALIT PANEL 80CRI 305X215MM |
Customer Reference | |
Detailed Description | ChromaLit™ Panel Remote Phospher Light Source 80 CRI 2700.0 115° Rectangle with Flat Top 305mm x 215mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 305mm x 215mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 2700.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 190 | |
Viewing Angle | 115° | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €60.00086 | €30,000.43 |
| Unit Price without VAT: | €60.00086 |
|---|---|
| Unit Price with VAT: | €73.80106 |

