Infrared (IR) Touch Screen Overlay 19.1" (484.5mm) RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-19-C

DigiKey Part Number
653-1006-ND
Manufacturer
Manufacturer Product Number
E-19-C
Description
TOUCH SCREEN INFRARED 19.1"
Customer Reference
Detailed Description
Infrared (IR) Touch Screen Overlay 19.1" (484.5mm) RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRTouch Systems
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Length
14.88" (378.00mm)
Width
-
Height
11.93" (303.00mm)
Interface
RS-232
Type
Infrared (IR)
Diagonal Screen Size
19.1" (484.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€193.71000€193.71
10€169.58400€1,695.84
Unit Price without VAT:€193.71000
Unit Price with VAT:€238.26330