
IS29GL256-70FLET | |
|---|---|
DigiKey Part Number | 706-IS29GL256-70FLET-ND |
Manufacturer | |
Manufacturer Product Number | IS29GL256-70FLET |
Description | IC FLASH 256MBIT PAR 64LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 70 ns 64-LFBGA (11x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LFBGA (11x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.12000 | €8.12 |
| 10 | €7.54500 | €75.45 |
| 25 | €7.31480 | €182.87 |
| 50 | €7.14100 | €357.05 |
| 144 | €6.87736 | €990.34 |
| 288 | €6.70667 | €1,931.52 |
| 576 | €6.53821 | €3,766.01 |
| 1,008 | €6.40426 | €6,455.49 |
| Unit Price without VAT: | €8.12000 |
|---|---|
| Unit Price with VAT: | €9.98760 |

