IS43LQ16128A-062BLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 78
Unit Price: €45.91000
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for IS43LQ16128A-062BLI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LQ16128A-062BLI

DigiKey Part Number
706-IS43LQ16128A-062BLI-ND
Manufacturer
Manufacturer Product Number
IS43LQ16128A-062BLI
Description
IC DRAM 2GBIT LVSTL 200VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 2Gbit LVSTL 1.6 GHz 3.5 ns 200-VFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
128M x 16
Memory Interface
LVSTL
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-VFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.