
IS43TR16512AL-15HBL | |
|---|---|
DigiKey Part Number | IS43TR16512AL-15HBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16512AL-15HBL |
Description | IC DRAM 8GBIT PAR 96LFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 667 MHz 20 ns 96-LFBGA (10x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-LFBGA (10x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | €21.59853 | €2,937.40 |
| Unit Price without VAT: | €21.59853 |
|---|---|
| Unit Price with VAT: | €26.56619 |

