IS43TR81280BL-107MBLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €4.22756

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €3.97514

Similar


Micron Technology Inc.
In Stock: 305
Unit Price: €6.64000
Datasheet

Similar


Micron Technology Inc.
In Stock: 35
Unit Price: €6.64000
Datasheet
SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-TWBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR81280BL-107MBLI-TR

DigiKey Part Number
IS43TR81280BL-107MBLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43TR81280BL-107MBLI-TR
Description
IC DRAM 1GBIT PAR 78TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-TWBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-TWBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€5.65284€11,305.68
Manufacturers Standard Package
Unit Price without VAT:€5.65284
Unit Price with VAT:€6.95299