
CA3106E10SL-4P-B-02 | |
|---|---|
DigiKey Part Number | 1003-CA3106E10SL-4P-B-02-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E10SL-4P-B-02 |
Description | CONN PLUG W/PINS 2POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 2 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-4 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.303" (7.70mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.95000 | €39.95 |
| 10 | €33.95900 | €339.59 |
| 25 | €31.83400 | €795.85 |
| 50 | €30.31580 | €1,515.79 |
| 100 | €28.87020 | €2,887.02 |
| 250 | €27.06516 | €6,766.29 |
| Unit Price without VAT: | €39.95000 |
|---|---|
| Unit Price with VAT: | €49.13850 |

