
CA3106E20-22S-B-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3106E20-22S-B-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-22S-B-F80 |
Description | CONN PLUG W/SKT 6POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 74A |
Shell Size - Insert 20-22 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.728" (18.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €87.03000 | €87.03 |
| 10 | €73.97600 | €739.76 |
| 25 | €69.34840 | €1,733.71 |
| 50 | €66.04260 | €3,302.13 |
| 100 | €62.89470 | €6,289.47 |
| Unit Price without VAT: | €87.03000 |
|---|---|
| Unit Price with VAT: | €107.04690 |

