40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 40,0-JT22S-B-K-3,3-LF

DigiKey Part Number
1908-1049-2-ND - Tape & Reel (TR)
1908-1049-1-ND - Cut Tape (CT)
1908-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 40,0-JT22S-B-K-3,3-LF
Description
XTAL OSC TCXO 40.0000MHZ SNWV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.16000€3.16
10€2.74400€27.44
25€2.59400€64.85
50€2.48680€124.34
100€2.38400€238.40
250€2.25472€563.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.16164€1,080.82
1,000€2.07248€2,072.48
1,500€2.02208€3,033.12
2,500€1.96037€4,900.93
3,500€1.92079€6,722.77
Manufacturers Standard Package
Unit Price without VAT:€3.16000
Unit Price with VAT:€3.88680