
JG26-0.5X-90 | |
|---|---|
DigiKey Part Number | 2045-JG26-0.5X-90-ND |
Manufacturer | |
Manufacturer Product Number | JG26-0.5X-90 |
Description | 26G 0.5" IT SERIES TIP ID .011" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Peach |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 90° | |
Gauge | 26 | |
Outer Diameter | 0.019" (0.48mm) | |
Inner Diameter | 0.011" (0.28mm) | |
Color | Peach | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.06000 | €33.06 |
| Unit Price without VAT: | €33.06000 |
|---|---|
| Unit Price with VAT: | €40.66380 |

