
JG3-BLLC | |
|---|---|
DigiKey Part Number | 2045-JG3-BLLC-ND |
Manufacturer | |
Manufacturer Product Number | JG3-BLLC |
Description | 3CC CLEAR BARREL LUER LOCK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Manual 3cc Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Lock | |
Capacity | 3cc | |
Inner Diameter | 0.372" (9.45mm) | |
Outer Diameter | 0.468" (11.89mm) | |
Length | 2.652" (67.36mm) | |
Height | - | |
Color | Clear | |
Material | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.18000 | €18.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22140 |

