
JG5-BLLC | |
|---|---|
DigiKey Part Number | 2045-JG5-BLLC-ND |
Manufacturer | |
Manufacturer Product Number | JG5-BLLC |
Description | 5CC CLEAR BARREL LUER LOCK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Manual 5cc Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Lock | |
Capacity | 5cc | |
Inner Diameter | 0.478" (12.14mm) | |
Outer Diameter | 0.553" (14.05mm) | |
Length | 2.983" (75.79mm) | |
Height | - | |
Color | Clear | |
Material | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.21790 | €21.79 |
| Unit Price without VAT: | €0.21790 |
|---|---|
| Unit Price with VAT: | €0.26802 |

